Filter Your Search
1 - 1 of 1 results
|
ADG1414BCPZ-REEL7
Analog Devices Inc
|
$7.0789 | No | Yes | Active | 5 V | YES | -5 V | 25 Ω | 600 mΩ | 320 ns | 70 ns | SPST | CMOS | -5.5 V | -4.5 V | NO | 1 | 8 | 70 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N24 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, LFCSP-24 | 24 | CP-24-7 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |