Filter Your Search
1 - 2 of 2 results
|
ADG1421BRMZ-REEL7
Analog Devices Inc
|
$3.8741 | No | Yes | Active | 5 V | YES | -5 V | 7 Ω | 40 mΩ | 520 ns | 395 ns | SPST | CMOS | ALSO OPERATES ON PLUS OR MINUS 15V AND PLUS 12V | -5.5 V | -4.5 V | NO | 1 | 1 | 60 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG1421BRMZ
Analog Devices Inc
|
$4.6763 | No | Yes | Active | 5 V | YES | -5 V | 5.2 Ω | 40 mΩ | 520 ns | 395 ns | 400 mA | SPST | CMOS | ALSO OPERATES ON PLUS OR MINUS 15V AND PLUS 12V | -5.5 V | -4.5 V | NO | 1 | 1 | 60 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 850 µm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |