Filter Your Search
1 - 1 of 1 results
|
ADG201ASRZ-EP-RL7
Analog Devices Inc
|
$13.8189 | No | Yes | Active | 15 V | YES | -15 V | 90 Ω | 4.5 Ω | 300 ns | 250 ns | SPST | CMOS | -16.5 V | -13.5 V | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |