Filter Your Search
1 - 2 of 2 results
|
ADG408BRZ-REEL7
Analog Devices Inc
|
$8.8521 | No | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | 500 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG408BRZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | unknown |