Filter Your Search
1 - 2 of 2 results
|
ADG419BRMZ-REEL7
Analog Devices Inc
|
$3.4777 | No | Yes | Active | 15 V | YES | -15 V | 35 Ω | 160 ns | 160 ns | SPDT | CMOS | -16.5 V | -13.5 V | 1 | 1 | 80 dB | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ANALOG DEVICES INC | SOIC | MICRO, SOIC-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG419BRMZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 35 Ω | 160 ns | 160 ns | SPDT | CMOS | -16.5 V | -13.5 V | 1 | 1 | 80 dB | 16.5 V | 13.5 V | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown |