Filter Your Search
1 - 2 of 2 results
|
ADG426BRSZ-REEL
Analog Devices Inc
|
$11.8310 | No | Yes | Active | 15 V | YES | -15 V | 80 Ω | 4 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | BICMOS | CAN ALSO OPERATE WITH SINGLE 12V SUPPLY | -16.5 V | -13.5 V | 16 | 1 | 75 dB | 500 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | SSOP | SSOP-28 | 28 | RS-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG426BRSZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 80 Ω | 4 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH SINGLE 12V SUPPLY | -16.5 V | -13.5 V | 16 | 1 | 16.5 V | 13.5 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | SSOP-28 | compliant | 8542.39.00.01 | Analog Devices |