Filter Your Search
1 - 10 of 13 results
|
ADG439FBRWZ
Analog Devices Inc
|
$7.6771 | No | Yes | Active | 15 V | YES | -15 V | 270 Ω | 8.1 Ω | 345 ns | 173 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | 4 | 1 | 93 dB | 200 µA | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
ADG439FBRZ-REEL
Analog Devices Inc
|
$9.3806 | Yes | Active | 15 V | YES | -15 V | 270 Ω | 8.1 Ω | 345 ns | 173 ns | DIFFERENTIAL MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | -16.5 V | 4 | 1 | 93 dB | 200 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
ADG439FBRZ
Analog Devices Inc
|
$9.4037 | No | Yes | Active | 15 V | YES | -15 V | 270 Ω | 8.1 Ω | 345 ns | 173 ns | DIFFERENTIAL MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | -16.5 V | 4 | 1 | 93 dB | 200 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG439FBRWZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 400 Ω | 12 Ω | 250 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | 4 | 1 | 80 dB | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.25 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||||
|
ADG439FBRW-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 400 Ω | 12 Ω | 250 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | 4 | 1 | 80 dB | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT APPLICABLE | 105 °C | -40 °C | 220 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.25 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | |||||||||||||
|
ADG439FBR
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 270 Ω | 8.1 Ω | 345 ns | 173 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | 4 | 1 | 93 dB | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.25 | 16 | R-16 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||||
|
ADG439FBRN
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 220 ns | 220 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 80 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
ADG439FBR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 400 Ω | 12 Ω | 250 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | 4 | 1 | 80 dB | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 105 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||||
|
ADG439FBRWZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 15 V | YES | -15 V | 270 Ω | 8.1 Ω | 345 ns | 173 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 93 dB | 200 µA | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOP, SOP16,.4 | unknown | 8542.39.00.01 | |||||||||||
|
ADG439FBRW
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 400 Ω | 12 Ω | 250 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | 4 | 1 | 80 dB | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 105 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.25 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |