Filter Your Search
1 - 1 of 1 results
|
ADG441BNZ
Analog Devices Inc
|
$2.6602 | No | Yes | Not Recommended | 15 V | NO | -15 V | 70 Ω | 1 Ω | 110 ns | 60 ns | SPST | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | -16.5 V | -13.5 V | NC | 1 | 4 | 60 dB | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AC, DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |