Filter Your Search
1 - 1 of 1 results
|
ADG441BRZ-REEL
Analog Devices Inc
|
$2.4500 | No | Yes | Not Recommended | 15 V | YES | -15 V | 70 Ω | 1 Ω | 110 ns | 60 ns | SPST | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | -16.5 V | -13.5 V | NC | 1 | 4 | 60 dB | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |