Filter Your Search
1 - 10 of 39 results
|
ADG506AKRZ
Analog Devices Inc
|
$13.1625 | No | Yes | Not Recommended | 15 V | YES | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, SOIC-28 | 28 | RW-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG506AKRZ-REEL
Analog Devices Inc
|
$18.0850 | No | Yes | Not Recommended | 15 V | YES | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, SOIC-28 | 28 | RW-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG506AKNZ
Analog Devices Inc
|
$18.7405 | No | Yes | Not Recommended | 15 V | NO | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 36.705 mm | 5.08 mm | 15.24 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | N-28-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADG506AKPZ
Analog Devices Inc
|
$24.2988 | No | Yes | Not Recommended | 15 V | YES | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.51 mm | 11.506 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | P-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
ADG506ATQ
Analog Devices Inc
|
$71.6027 | No | No | Not Recommended | 15 V | NO | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-28 | 28 | Q-28-2 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
ADG506ATE/883B
Analog Devices Inc
|
$213.9814 | Yes | No | Not Recommended | 15 V | YES | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | MILITARY | S-CQCC-N28 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Gold (Au) | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-28 | 28 | E-28A | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
ADG506AKRZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 V | YES | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, SOIC-28 | 28 | unknown | 8542.39.00.01 | ||||||||||||
|
ADG506AKRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 V | YES | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, SOIC-28 | 28 | unknown | 8542.39.00.01 | ||||||||||||
|
ADG506AKNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 V | NO | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 36.705 mm | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-28 | 28 | unknown | 8542.39.00.01 | ||||||||||||
|
ADG506AKR
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, SOIC-28 | 28 | RW-28 | unknown | 8542.39.00.01 | Analog Devices |