Filter Your Search
1 - 5 of 5 results
|
ADG509FBRWZ
Analog Devices Inc
|
$8.4315 | No | Yes | Active | 15 V | YES | -15 V | 390 Ω | 8.1 Ω | 300 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ACTIVE OVERVOLTAGE PROTECTION | -16.5 V | -13.5 V | 4 | 2 | 93 dB | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG509FBRW
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 400 Ω | 20 Ω | 400 ns | 400 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ACTIVE OVERVOLTAGE PROTECTION | -16.5 V | -13.5 V | 4 | 1 | 68 dB | 16.5 V | 13.5 V | INDUSTRIAL | R-PDSO-G16 | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||
|
ADG509FBRW-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 20 Ω | 400 ns | 400 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ACTIVE OVERVOLTAGE PROTECTION | -16.5 V | -13.5 V | 4 | 1 | 68 dB | 200 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | MS-013AA, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
ADG509FBRW
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 20 Ω | 400 ns | 400 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ACTIVE OVERVOLTAGE PROTECTION | -16.5 V | -13.5 V | 4 | 1 | 68 dB | 200 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
ADG509FBRWZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 390 Ω | 8.1 Ω | 300 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ACTIVE OVERVOLTAGE PROTECTION | -16.5 V | -13.5 V | 4 | 2 | 93 dB | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 |