Filter Your Search
1 - 10 of 204 results
|
ADG528AKPZ
Analog Devices Inc
|
$5.1125 | No | Yes | Not Recommended | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | LPCC | LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
ADG5212BRUZ
Analog Devices Inc
|
$5.5970 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 2 Ω | 290 ns | SPST | CMOS | -22 V | -9 V | NO | 1 | 4 | SEPARATE OUTPUT | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ADG5212BRUZ-RL7
Analog Devices Inc
|
$5.6411 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 2 Ω | 290 ns | SPST | CMOS | -22 V | -9 V | NO | 1 | 4 | SEPARATE OUTPUT | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
ADG5213BRUZ
Analog Devices Inc
|
$5.8938 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 2 Ω | 290 ns | SPST | CMOS | -22 V | -9 V | NO/NC | 1 | 4 | SEPARATE OUTPUT | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ADG5204BRUZ
Analog Devices Inc
|
$6.1179 | No | Yes | Active | 15 V | YES | -15 V | 280 Ω | 4.5 Ω | 320 ns | 285 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | VIDEO APPLICATION | -16.5 V | -13.5 V | 4 | 1 | 80 dB | 130 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
ADG5212BCPZ-RL7
Analog Devices Inc
|
$6.2319 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 2 Ω | 290 ns | SPST | CMOS | -22 V | -9 V | NO | 1 | 4 | SEPARATE OUTPUT | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | LFCSP-16 | 16 | CP-16-17 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
ADG5209BRUZ-RL7
Analog Devices Inc
|
$6.2686 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 245 ns | 180 ns | DIFFERENTIAL MULTIPLEXER | CMOS | VIDEO APPLICATION | -22 V | -9 V | 4 | 1 | 90 dB | 130 µA | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
ADG5236BRUZ
Analog Devices Inc
|
$6.3012 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 1.4 Ω | 300 ns | 225 ns | SPDT | CMOS | -22 V | -9 V | 1 | 2 | 85 dB | SEPARATE OUTPUT | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
ADG5236BCPZ-RL7
Analog Devices Inc
|
$6.4292 | No | Yes | Active | YES | 700 Ω | 380 ns | SPDT | BICMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 635 µm | QUAD | ANALOG DEVICES INC | 16 | CP-16-17 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||||
|
ADG5209BRUZ
Analog Devices Inc
|
$6.5061 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 245 ns | 180 ns | DIFFERENTIAL MULTIPLEXER | CMOS | VIDEO APPLICATION | -22 V | -9 V | 4 | 1 | 90 dB | 130 µA | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |