Filter Your Search
1 - 8 of 8 results
|
ADG526AKPZ
Analog Devices Inc
|
$25.1877 | No | Yes | Not Recommended | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | P-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG526AKP-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||||||
|
ADG526AKPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | P-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG526AKPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | ||||||||||
|
ADG526AKP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | P-28A | not_compliant | 8542.39.00.01 | Analog Devices | ||||
|
PMADG526AKP
Analog Devices Inc
|
Check for Price | No | Obsolete | YES | 1 kΩ | 450 ns | 20 mA | CMOS | 16 | 1 | 1.5 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
ADG526AKP-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | P-28A | not_compliant | 8542.39.00.01 | |||||
|
ADG526AKP
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 |