Filter Your Search
1 - 5 of 5 results
|
ADG527AKN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.205 mm | 5.08 mm | 15.24 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | N-28-2 | unknown | 8542.39.00.01 | ||||||
|
ADG527AKN
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.205 mm | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | ||||||||||
|
ADG527AKNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 36.205 mm | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-28 | 28 | unknown | 8542.39.00.01 | ||||||||||
|
PMADG527AKN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | NO | 1 kΩ | 450 ns | 20 mA | CMOS | 8 | 1 | 1.5 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
ADG527AKNZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 15 V | NO | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 36.205 mm | 5.08 mm | 15.24 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | N-28-2 | compliant | 8542.39.00.01 | EAR99 | Analog Devices |