Filter Your Search
1 - 3 of 3 results
|
ADG608BN
Analog Devices Inc
|
$4.1986 | No | Obsolete | 5 V | NO | -5 V | 30 Ω | 2 Ω | 75 ns | 75 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | BICMOS | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | -5.5 V | -4.5 V | 8 | 1 | 85 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||||
|
ADG608BNZ
Analog Devices Inc
|
$5.0028 | No | Yes | Active | 5 V | NO | -5 V | 30 Ω | 2 Ω | 75 ns | 75 ns | SINGLE-ENDED MULTIPLEXER | BICMOS | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | -5.5 V | -4.5 V | 8 | 1 | 85 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | Analog Devices | N-16 | EAR99 | ||||||
|
ADG608BN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | NO | -5 V | 30 Ω | 2 Ω | 75 ns | 75 ns | SINGLE-ENDED MULTIPLEXER | BICMOS | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | -5.5 V | -4.5 V | 8 | 1 | 85 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown |