Filter Your Search
1 - 3 of 3 results
|
ADG658YRUZ
Analog Devices Inc
|
$4.1005 | No | Yes | Active | 5 V | YES | -5 V | 400 Ω | 2 Ω | 490 ns | 110 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 2 V TO 12 V | -6 V | -2 V | NC | 8 | 1 | 90 dB | COMMON OUTPUT | 1 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG658YRUZ-REEL7
Analog Devices Inc
|
$4.2379 | No | Yes | Active | 5 V | YES | -5 V | 400 Ω | 2 Ω | 490 ns | 110 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 2 V TO 12 V | -6 V | -2 V | NC | 8 | 1 | 90 dB | COMMON OUTPUT | 1 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG658YRUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 75 Ω | 1.3 Ω | 165 ns | 55 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 2 V TO 12 V | -6 V | -2 V | 8 | 1 | 90 dB | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown |