Filter Your Search
1 - 3 of 3 results
|
ADG714BRUZ-REEL
Analog Devices Inc
|
$3.4846 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 32 ns | 18 ns | SPST | CMOS | ALSO OPERATES WITH 2.7V TO 5.5V SINGLE SUPPLY | 2.5 V | -2.75 V | -2.25 V | NO | 1 | 8 | 60 dB | SEPARATE OUTPUT | 25 mA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-24 | 24 | RU-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG714BRUZ
Analog Devices Inc
|
$4.2193 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 32 ns | 18 ns | SPST | CMOS | ALSO OPERATES WITH 2.7V TO 5.5V SINGLE SUPPLY | 2.5 V | -2.75 V | -2.25 V | NO | 1 | 8 | 60 dB | SEPARATE OUTPUT | 25 mA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-24 | 24 | RU-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG714BRUZ-REEL7
Analog Devices Inc
|
$4.5490 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 32 ns | 18 ns | SPST | CMOS | ALSO OPERATES WITH 2.7V TO 5.5V SINGLE SUPPLY | 2.5 V | -2.75 V | -2.25 V | NO | 1 | 8 | 60 dB | SEPARATE OUTPUT | 25 mA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-24 | 24 | RU-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |