Filter Your Search
1 - 2 of 2 results
|
ADG728BRU-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 11 Ω | 400 mΩ | 200 ns | 180 ns | AUDIO/VIDEO SWITCH | CMOS | 8 | 1 | 55 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | Audio/Video Switch | ||||||||
|
ADG728BRU-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | YES | 11 Ω | 400 mΩ | 200 ns | 180 ns | 10 mA | AUDIO/VIDEO SWITCH | CMOS | 8 | 1 | 55 dB | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | not_compliant | 8542.39.00.01 | Analog Devices |