Filter Your Search
1 - 10 of 10 results
|
ADG733BRUZ-REEL7
Analog Devices Inc
|
$3.6976 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 1 | 3 | 72 dB | SEPARATE OUTPUT | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG733BRUZ
Analog Devices Inc
|
$4.1175 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 1 | 3 | 72 dB | SEPARATE OUTPUT | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG733BRU-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 1 | 3 | 72 dB | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||||||
|
ADG733BRU
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 1 | 3 | 72 dB | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||||||
|
ADG733BRU-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 1 | 3 | 72 dB | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||||||
|
ADG733BRU-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 1 | 3 | 72 dB | SEPARATE OUTPUT | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
ADG733BRUZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 1 | 3 | 72 dB | SEPARATE OUTPUT | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG733BRU-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 1 | 3 | 72 dB | SEPARATE OUTPUT | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | RU-16 | not_compliant | 8542.39.00.01 | ||||
|
ADG733BRU
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 1 | 3 | 72 dB | SEPARATE OUTPUT | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
ADG733BRUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 1 | 3 | 72 dB | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown |