Filter Your Search
1 - 3 of 3 results
|
ADG741BKSZ-REEL7
Analog Devices Inc
|
$2.1471 | No | Yes | Active | 3 V | YES | 5 Ω | 20 ns | 13 ns | SPST | CMOS | CAN ALSO OPERATE WITH 5 VOLT SUPPLY | NO | 1 | 1 | 55 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ANALOG DEVICES INC | TSSOP | MO-203AB, SC-70, 6 PIN | 6 | KS-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG741BKSZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 5 Ω | 20 ns | 13 ns | SPST | CMOS | CAN ALSO OPERATE WITH 5 VOLT SUPPLY | 1 | 1 | 55 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 6 | unknown | ||||||||||
|
ADG741BKSZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | YES | 5 Ω | 20 ns | 13 ns | SPST | CMOS | CAN ALSO OPERATE WITH 5 VOLT SUPPLY | NO | 1 | 1 | 55 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-203AB, SC-70, 6 PIN | 6 | KS-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |