Filter Your Search
1 - 10 of 12 results
|
ADG759BCPZ
Analog Devices Inc
|
$4.1179 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 4 | 1 | 60 dB | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, CSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG759BCPZ-REEL7
Analog Devices Inc
|
$4.2285 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE AT 5V NOMINAL | -2.75 V | -2.25 V | 4 | 1 | 80 dB | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-CQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | VQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, CSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG759BCP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 4 | 1 | 60 dB | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N20 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, CSP-20 | 20 | unknown | |||||||||||
|
ADG759BCPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 4 | 1 | 60 dB | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N20 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, CSP-20 | 20 | unknown | |||||||||||
|
ADG759BCP
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 4 | 1 | 60 dB | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, CSP-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
ADG759BCP-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 4 | 1 | 60 dB | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N20 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, CSP-20 | 20 | unknown | |||||||||||
|
ADG759BCP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 4 | 1 | 60 dB | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, CSP-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
ADG759BCPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE AT 5V NOMINAL | -2.75 V | -2.25 V | 4 | 1 | 80 dB | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-CQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | VQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | CSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG759BCP-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 4 | 1 | 60 dB | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N20 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, CSP-20 | 20 | unknown | |||||||||||
|
ADG759BCP-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 4 | 1 | 60 dB | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, CSP-20 | 20 | unknown | 8542.39.00.01 |