Filter Your Search
1 - 2 of 2 results
|
ADG779BKS-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 10 Ω | 100 mΩ | 24 ns | 7 ns | SPDT | CMOS | 1 | 1 | 67 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 6 | unknown | |||||||
|
ADG779BKS-REEL7
Analog Devices Inc
|
Check for Price | No | No | Active | 3 V | YES | 10 Ω | 100 mΩ | 24 ns | 7 ns | SPDT | CMOS | 1 | 1 | 67 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP6,.08 | 6 | not_compliant | 8542.39.00.01 | Analog Devices |