Filter Your Search
1 - 1 of 1 results
|
ADG836YRMZ-REEL7
Analog Devices Inc
|
$2.4668 | No | Yes | Active | 1.8 V | YES | 1.4 Ω | 100 mΩ | 37 ns | 9 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | NC | 2 | 2 | 67 dB | SEPARATE OUTPUT | 1.95 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |