Filter Your Search
1 - 10 of 10 results
|
ADJ15012
Panasonic Electronic Components
|
$9.4511 | Yes | Active | 12 V | 250 mW | 576 Ω | 16 A | 250 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 9 V | 1.2 V | 12 V | 4000VA@250VAC | 16A@250VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | BOX | 1 FORM C | FLUX FREE SEALED | NO | SOLDER | 13 mm | 16 mm | 29 mm | 29mm x 13mm x 16mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic | |||||
|
ADJ15005
Panasonic Electronic Components
|
$9.8430 | Yes | Active | 5 V | 250 mW | 100 Ω | 16 A | 250 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 3.75 V | 500 mV | 5 V | 4000VA@250VAC | 16A@250VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | e1 | -40 °C | 70 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | BOX | 1 FORM C | FLUX FREE SEALED | NO | TIN SILVER COPPER | SOLDER | 13 mm | 16 mm | 29 mm | 29mm x 13mm x 16mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | ||||
|
ADJ15006
Panasonic Electronic Components
|
$9.8430 | Yes | Active | 6 V | 250 mW | 144 Ω | 16 A | 250 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 4.5 V | 600 mV | 6 V | 4000VA@250VAC | 16A@250VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | BOX | 1 FORM C | FLUX FREE SEALED | NO | SOLDER | 13 mm | 16 mm | 29 mm | 29mm x 13mm x 16mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
ADJ15024
Panasonic Electronic Components
|
$9.8467 | Yes | Active | 24 V | 250 mW | 2.304 kΩ | 16 A | 250 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 18 V | 2.4 V | 24 V | 4000VA@250VAC | 16A@250VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | BOX | 1 FORM C | FLUX FREE SEALED | NO | SOLDER | 13 mm | 16 mm | 29 mm | 29mm x 13mm x 16mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic | |||||
|
ADJ15048
Panasonic Electronic Components
|
$11.5770 | Yes | Active | 48 V | 250 mW | 9.216 kΩ | 16 A | 250 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 36 V | 4.8 V | 48 V | 4000VA@250VAC | 16A@250VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | BOX | 1 FORM C | FLUX FREE SEALED | NO | SOLDER | 13 mm | 16 mm | 29 mm | 29mm x 13mm x 16mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
ADJ15105
Panasonic Electronic Components
|
Check for Price | Yes | Active | 5 V | 250 mW | 100 Ω | 16 A | 250 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST BUTTON | 50 mA | 3.75 V | 500 mV | 5 V | 4000VA@250VAC | 16A@250VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | BOX | 1 FORM C | FLUX FREE SEALED | NO | SOLDER | 13 mm | 16 mm | 29 mm | 29mm x 13mm x 16mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | |||||
|
ADJ15112
Panasonic Electronic Components
|
Check for Price | Yes | Active | 12 V | 250 mW | 576 Ω | 16 A | 250 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST BUTTON | 21 mA | 9 V | 1.2 V | 12 V | 4000VA@250VAC | 16A@250VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | BOX | 1 FORM C | FLUX FREE SEALED | NO | SOLDER | 13 mm | 16 mm | 29 mm | 29mm x 13mm x 16mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic | ||||
|
ADJ15148
Panasonic Electronic Components
|
Check for Price | Yes | Active | 48 V | 250 mW | 9.216 kΩ | 16 A | 250 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST BUTTON | 5 mA | 36 V | 4.8 V | 48 V | 4000VA@250VAC | 16A@250VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | BOX | 1 FORM C | FLUX FREE SEALED | NO | SOLDER | 13 mm | 16 mm | 29 mm | 29mm x 13mm x 16mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | |||||
|
ADJ15124
Panasonic Electronic Components
|
Check for Price | Yes | Active | 24 V | 250 mW | 2.304 kΩ | 16 A | 250 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST BUTTON | 10 mA | 18 V | 2.4 V | 24 V | 4000VA@250VAC | 16A@250VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | BOX | 1 FORM C | FLUX FREE SEALED | NO | SOLDER | 13 mm | 16 mm | 29 mm | 29mm x 13mm x 16mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic | ||||
|
ADJ15106
Panasonic Electronic Components
|
Check for Price | Yes | Active | 6 V | 250 mW | 144 Ω | 16 A | 250 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST BUTTON | 42 mA | 4.5 V | 600 mV | 6 V | 4000VA@250VAC | 16A@250VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | BOX | 1 FORM C | FLUX FREE SEALED | NO | SOLDER | 13 mm | 16 mm | 29 mm | 29mm x 13mm x 16mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 |