Filter Your Search
1 - 10 of 3,535 results
|
RT9187GSP
Richtek Technology Corp
|
$0.4752 | Yes | Active | 240 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 0.071428 | 1 | 4.5 V | 800 mV | CMOS | R-PDSO-G8 | 125 °C | -40 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9025 mm | 1.753 mm | RICHTEK TECHNOLOGY CORP | PSOP-8 | PSOP-8 | compliant | EAR99 | 8542.39.00.01 | RICHTEK | |||||||||||||||||
|
MCP1725T-ADJE/MC
Microchip Technology Inc
|
$0.5951 | Yes | Yes | Active | 210 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.16 | 1 % | 1 | 5 V | 800 mV | CMOS | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
MCP1725-ADJE/MC
Microchip Technology Inc
|
$0.6189 | Yes | Yes | Active | 210 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.16 | 1 % | 1 | 5 V | 800 mV | CMOS | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
MCP1725-ADJE/SN
Microchip Technology Inc
|
$0.6193 | Yes | Yes | Active | 210 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.16 | 1 % | 1 | 5 V | 800 mV | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
MCP1725T-ADJE/SN
Microchip Technology Inc
|
$0.6835 | Yes | Yes | Active | 210 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.16 | 1 % | 1 | 5 V | 800 mV | CMOS | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
|
CS5258-1GT5
onsemi
|
$0.7777 | No | Obsolete | 400 mV | 8 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6 V | 0.053 | 0.2 % | 1 | 5 V | 1.25 V | BIPOLAR | R-PSFM-T5 | e0 | Not Qualified | 150 °C | 70 °C | 235 | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | ONSEMI | SFM | not_compliant | EAR99 | 8542.39.00.01 | TO-220, 5 PIN | 3 | ||||||||||||||||
|
CS5205A-1GDP3
onsemi
|
$0.8304 | No | Obsolete | 1.25 V | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 6 V | 1.5 V | 0.044 | 0.4 % | 1 | 13 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 2 | 150 °C | 70 °C | 235 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.405 mm | 10.18 mm | 4.67 mm | ONSEMI | D2PAK | not_compliant | EAR99 | 8542.39.00.01 | D2PAK-3 | 3 | |||||||||||
|
CS5208-1GT3
onsemi
|
$0.8662 | No | Obsolete | 960 mV | 8 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.073 | 0.5 % | 1 | 4.5 V | 1.25 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 70 °C | 235 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | SFM | not_compliant | EAR99 | 8542.39.00.01 | onsemi | TO-220, 3 PIN | 3 | ||||||||||||||||
|
BD3531F-FE2
ROHM Semiconductor
|
$0.8983 | Yes | Yes | Obsolete | 1.5 A | 1 | YES | ADJUSTABLE | 5.33 | 5.33 % | 1.25 V | 750 mV | CMOS | R-PDSO-G8 | Not Qualified | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||||||||||||
|
MIC5295YD
Microchip Technology Inc
|
$0.9813 | Yes | Active | 300 mV | 150 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 % | 1 | 20 V | 1.24 V | R-PSSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SSO | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.502 mm | 2.692 mm | MICROCHIP TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | Microchip | TO-252, 5 PIN |