Filter Your Search
1 - 3 of 3 results
|
ADM1172-1AUJZ-RL7
Analog Devices Inc
|
$4.9162 | No | Yes | Active | 5 V | 2.7 V | 16.5 V | 1.5 mA | 1 | YES | NO | UNDER VOLTAGE LOCKOUT | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSSOP | TSOT-8 | 8 | UJ-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADM1172-1AUJ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 2.7 V | 16.5 V | 1 mA | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | SOT | TSOT-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ADM1172-1AUJZ-RL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 2.7 V | 16.5 V | 1 | YES | NO | UNDER VOLTAGE LOCKOUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ROCHESTER ELECTRONICS INC | TSSOP | VSSOP, | 8 | unknown | Power Supply Support Circuit |