Filter Your Search
1 - 4 of 4 results
|
ADM234LJNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | STANDARD | 4 | LINE DRIVER | CMOS | INTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 4 | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 4.57 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MO-095AC, DIP-16 | 16 | unknown | ||||||||||
|
ADM234LJN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 4 | LINE DRIVER | CMOS | INTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 4 | 10 V | INVERTED | 6 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
ADM234LJNZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | TOTEM-POLE | 4 | LINE DRIVER | CMOS | INTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 4 | INVERTED | 6 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ADM234LJN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | STANDARD | 4 | LINE DRIVER | CMOS | INTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 4 | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | e0 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 4.57 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MO-095AC, DIP-16 | 16 | unknown |