Filter Your Search
1 - 2 of 2 results
|
ADM3307EACP-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 10 V | 1.6 mA | 1 µs | 4.5 mA | 3.6 V | 2.7 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32 | 32 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ADM3307EACP-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 1 µs | 3.6 V | 2.7 V | YES | INDUSTRIAL | S-XQCC-N32 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32 | 32 | unknown |