Filter Your Search
1 - 2 of 2 results
|
ADM483EAR-REEL
Analog Devices Inc
|
$1.7057 | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | 1 µA | EIA-422; EIA-485 | 1 | 3.5 V | 4 mA | 2 µs | 360 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | R-8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADM483EAR-REEL
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 2 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown |