Filter Your Search
1 - 2 of 2 results
|
ADM5170JP-REEL
Analog Devices Inc
|
$4.1786 | No | No | Obsolete | 10 V | STANDARD | 3-STATE | 8 | 15 ns | LINE DRIVER | CMOS | PROGRAMMABLE SLEW RATE | NO | 1 µA | EIA-232-E; V.10; X.26; EIA-423-A | 1 | 9 V | INVERTED | 36 mA | 11 V | 9 V | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | P-28A | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
ADM5170JP-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | STANDARD | 8 | LINE DRIVER | CMOS | PROGRAMMABLE SLEW RATE | NO | EIA-232-E; V.10; X.26; EIA-423-A | -10 V | 1 | 11 V | 9 V | YES | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown |