Filter Your Search
1 - 2 of 2 results
|
ADM560JRS-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | SCHMITT TRIGGER | 4 | 5 | 1 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232 | 1 | 2 µs | 3.63 V | 2.97 V | YES | COMMERCIAL | R-PDSO-G28 | e0 | 1 | 70 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SSOP | MO-150AH, SSOP-28 | 28 | unknown | ||||||||||||
|
ADM560JRS-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 5 | 1 µs | LINE TRANSCEIVER | CMOS | NO | 40 µA | EIA-232; TIA-232 | 4 | 10 V | 1.6 mA | INVERTED | 2 µs | 3 mA | 3.63 V | 2.97 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | SSOP | SSOP, SSOP28,.3 | 28 | not_compliant | EAR99 | 8542.39.00.01 |