Filter Your Search
1 - 4 of 4 results
|
ADM6315-26D2ART-RL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.63V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G4 | e0 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | ROCHESTER ELECTRONICS INC | SOT-143 | LSOP, | 4 | unknown | Power Supply Support Circuit | |||||||||
|
ADM6315-26D2ARTRL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.63V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G4 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | ROCHESTER ELECTRONICS INC | SOT-143 | LSOP, | 4 | unknown | Power Supply Support Circuit | |||||||||
|
ADM6315-26D2ARTRL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 1 V | 5.5 V | 12 µA | +2.63V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.63V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 4 | PLASTIC/EPOXY | LSOP | TO-253LOW | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | ANALOG DEVICES INC | SOT-143 | TO-253AA, SOT-143, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
ADM6315-26D2ART-RL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 1 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.63V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | ANALOG DEVICES INC | SOT-143 | TO-253AA, SOT-143, 4 PIN | 4 | compliant |