Filter Your Search
1 - 1 of 1 results
|
ADM6315-29D1ARTZR7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 1 V | 5.5 V | 12 µA | +2.93V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET INPUT | VOLTAGE SUPERVISOR | 1 | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | TO-253LOW | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | ANALOG DEVICES INC | SOT-143 | LSOP, TO-253LOW | 4 | RA-4 | compliant | EAR99 | 8542.39.00.01 |