Filter Your Search
1 - 1 of 1 results
|
ADM6346-44ARTZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | 1 V | 5.5 V | 1.75 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | 3 | RT-3 | unknown | EAR99 | 8542.39.00.01 | Analog Devices |