Filter Your Search
1 - 4 of 4 results
![]() |
ADM709SAN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 1.2 V | 5.5 V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | COMMERCIAL | NOT APPLICABLE | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||||||
![]() |
ADM709SANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 1.2 V | 5.5 V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | COMMERCIAL | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | Power Supply Support Circuit | ||||||||||
![]() |
ADM709SAN
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 1.2 V | 5.5 V | 200 µA | +2.93V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
ADM709SANZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | 1.2 V | 5.5 V | 200 µA | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | ANALOG DEVICES INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | N-8 | Analog Devices |