Filter Your Search
1 - 10 of 12 results
|
ADM7160ACPZN3.3-R7
Analog Devices Inc
|
$0.9234 | No | Yes | Active | 5.5 V | 3.7 V | 3.3 V | 150 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.00297 % | 0.0528 % | 1 | 3.3495 V | 3.2175 V | CMOS | 1.5 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 635 µm | DUAL | 2 mm | 2 mm | 650 µm | ANALOG DEVICES INC | 6 | CP-6-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Analog Devices | ||
|
ADM7160ACPZN1.8-R7
Analog Devices Inc
|
$0.9234 | No | Yes | Active | 5.5 V | 2.2 V | 1.8 V | 400 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.00297 % | 0.0288 % | 1 | 1.827 V | 1.755 V | CMOS | 1.5 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 635 µm | DUAL | 2 mm | 2 mm | 650 µm | ANALOG DEVICES INC | 6 | CP-6-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Analog Devices | |||
|
ADM7160AUJZ-2.5-R7
Analog Devices Inc
|
$0.9234 | No | Yes | Active | 5.5 V | 2.9 V | 2.5 V | 150 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.00325 % | 0.03998 % | 1 | 2.5375 V | 2.4375 V | CMOS | 1.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | 5 | UJ-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Analog Devices | ||
|
ADM7160AUJZ-2.5-R2
Analog Devices Inc
|
$1.1554 | No | Yes | Active | 5.5 V | 2.9 V | 2.5 V | 150 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.00325 % | 0.03998 % | 1 | 2.5375 V | 2.4375 V | CMOS | 1.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | 5 | UJ-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Analog Devices | ||
|
ADM7160ACPZN3.3-R2
Analog Devices Inc
|
$1.1800 | No | Yes | Active | 5.5 V | 3.7 V | 3.3 V | 150 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.00297 % | 0.0528 % | 1 | 3.3495 V | 3.2175 V | CMOS | 1.5 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 635 µm | DUAL | 2 mm | 2 mm | 650 µm | ANALOG DEVICES INC | 6 | CP-6-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Analog Devices | ||
|
ADM7160ACPZN1.8-R2
Analog Devices Inc
|
$1.1800 | No | Yes | Active | 5.5 V | 2.2 V | 1.8 V | 150 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.00297 % | 0.02878 % | 1 | 1.827 V | 1.755 V | CMOS | 1.5 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 650 µm | ANALOG DEVICES INC | 6 | CP-6-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Analog Devices | ||
|
ADM7160ACPZN2.5-R2
Analog Devices Inc
|
$1.1800 | No | Yes | Active | 5.5 V | 2.9 V | 2.5 V | 150 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.00325 % | 0.04 % | 1 | 2.5375 V | 2.4375 V | CMOS | 1.5 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 635 µm | DUAL | 2 mm | 2 mm | 650 µm | ANALOG DEVICES INC | 6 | CP-6-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Analog Devices | ||
|
ADM7160AUJZ-1.8-R7
Analog Devices Inc
|
$1.2821 | No | Yes | Active | 5.5 V | 2.2 V | 1.8 V | 400 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.00297 % | 0.0288 % | 1 | 1.827 V | 1.755 V | CMOS | 1.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | 5 | UJ-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Analog Devices | |||
|
ADM7160AUJZ-3.3-R7
Analog Devices Inc
|
$1.3283 | No | Yes | Active | 5.5 V | 3.7 V | 3.3 V | 150 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.00297 % | 0.0528 % | 1 | 3.3495 V | 3.2175 V | CMOS | 1.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | 5 | UJ-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Analog Devices | ||
|
ADM7160AUJZ-1.8-R2
Analog Devices Inc
|
$1.3691 | No | Yes | Active | 5.5 V | 2.2 V | 1.8 V | 400 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.00297 % | 0.0288 % | 1 | 1.827 V | 1.755 V | CMOS | 1.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | 5 | UJ-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Analog Devices |