Filter Your Search
1 - 1 of 1 results
|
ADM7171ACPZ-1.8-R7
Analog Devices Inc
|
$3.1471 | No | Yes | Active | 6.5 V | 2.3 V | 1.8 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.00756 % | 0.0072 % | 1 | 1.827 V | 1.773 V | CMOS | 1.5 % | S-PDSO-N8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | LFCSP-8 | 8 | CP-8-21 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |