Filter Your Search
1 - 2 of 2 results
|
ADM811-3TARTZ-RL7
Analog Devices Inc
|
$1.4191 | No | Yes | Active | 3.3 V | 1 V | 5.5 V | 10 µA | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | TO-253LOW | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | ANALOG DEVICES INC | SOT-143 | LEAD FREE, TO-253AA, SOT-143, 4 PIN | 4 | RA-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADM811-3TARTZ-RL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 1 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 3.08V; BUILT-IN MANUAL RESET | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | ROCHESTER ELECTRONICS INC | SOT-143 | LSOP, | 4 | unknown | Power Supply Support Circuit |