Filter Your Search
1 - 2 of 2 results
|
ADM8515X-AC-T-1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | USB | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE; ETHERNET | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | ||||
|
ADM8515X-AC-T-1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | USB | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | NO | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e3 | 3 | 70 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | GREEN, PLASTIC, LQFP-100 | 100 | unknown |