Filter Your Search
1 - 2 of 2 results
|
ADN4693E-1BCPZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.4 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-899; TIA-899 | 1 | 480 mV | 8 mA | 6 ns | 24 mA | 3.6 V | 3 V | YES | S-XQCC-N16 | 120 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | LFCSP-16 | 16 | CP-16-17 | compliant | Analog Devices | ||
|
ADN4693E-1BCPZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.4 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-899; TIA-899 | 1 | 480 mV | 8 mA | 6 ns | 24 mA | 3.6 V | 3 V | YES | S-XQCC-N16 | 120 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | LFCSP-16 | 16 | CP-16-17 | compliant | Analog Devices |