Filter Your Search
1 - 10 of 14 results
|
ADP2450ACPZ-5-R7
Analog Devices Inc
|
$1.6853 | No | Yes | Active | 12 V | 4.5 V | 36 V | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-XQCC-N32 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | LFCSP-32 | 32 | CP-32-7 | compliant | 2019-07-16 | Analog Devices | |||||||||||||||||||
|
ADP2441ACPZ-R7
Analog Devices Inc
|
$3.6177 | No | Yes | Active | 12 V | 36 V | 4.5 V | 1.8 A | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V TO 32.4 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | S-XQCC-N12 | e3 | Not Qualified | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED-4, LFCSP-12 | 12 | CP-12-6 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||
|
ADP2450ASTZ-3-R7
Analog Devices Inc
|
$4.1021 | No | Yes | Active | 5 V | 2.7 V | 5.5 V | +4.75V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PQFP-G48 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | ANALOG DEVICES INC | LQFP-48 | 48 | ST-48 | compliant | 2019-04-24 | Analog Devices | |||||||||||||||||
|
ADP2450ASTZ-4-R7
Analog Devices Inc
|
$4.1475 | No | Yes | Active | 5 V | 2.7 V | 5.5 V | +4.75V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PQFP-G48 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | ANALOG DEVICES INC | LQFP-48 | 48 | ST-48 | compliant | 2019-04-24 | Analog Devices | |||||||||||||||||
|
ADP2442ACPZ-R7
Analog Devices Inc
|
$4.7698 | No | Yes | Active | 12 V | 36 V | 4.5 V | 1.8 A | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V TO 32.4 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | S-XQCC-N12 | e3 | Not Qualified | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED-4, LFCSP-12 | 12 | CP-12-6 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||
|
ADP2443ACPZN-R7
Analog Devices Inc
|
$5.0252 | No | Yes | Active | 12 V | 36 V | 4.5 V | 5.1 A | YES | BUCK | 1.8 MHz | OUTPUT VOLTAGE CAN BE ADJUST FROM 0.6V MINIMUM | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N24 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | LFCSP-24 | 24 | CP-24-12 | compliant | Analog Devices | ||||||||||||||
|
ADP2450ASTZ-2-R7
Analog Devices Inc
|
$5.1696 | No | Yes | Active | 5 V | 2.7 V | 5.5 V | +4.75V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PQFP-G48 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | ANALOG DEVICES INC | LQFP-48 | 48 | ST-48 | compliant | 2019-04-24 | Analog Devices | |||||||||||||||||
|
ADP2450ASTZ-5-R7
Analog Devices Inc
|
$5.1696 | No | Yes | Active | 5 V | 2.7 V | 5.5 V | +4.75V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PQFP-G48 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | ANALOG DEVICES INC | LQFP-48 | 48 | ST-48 | compliant | 2019-04-24 | Analog Devices | |||||||||||||||||
|
ADP2450ACPZ-1-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.7 V | 5.5 V | +4.75V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-XQCC-N32 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | LFCSP-32 | 32 | CP-32-7 | compliant | 2018-09-28 | Analog Devices | |||||||||||||||||
|
ADP2450ACPZ-2-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.7 V | 5.5 V | +4.75V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-XQCC-N32 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | LFCSP-32 | 32 | CP-32-7 | compliant | 2018-09-28 | Analog Devices |