Filter Your Search
1 - 1 of 1 results
|
ADP151ACPZ-1.8-R7
Analog Devices Inc
|
$1.1614 | No | Yes | Active | 5.5 V | 2.2 V | 1.8 V | 150 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.003 % | 0.029 % | 1 | 1.827 V | 1.755 V | CMOS | 2.5 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 650 µm | ANALOG DEVICES INC | SOIC | LFCSP-6 | 6 | CP-6-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |