Filter Your Search
1 - 1 of 1 results
|
ADP162AUJZ-2.3-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5.5 V | 2.2 V | 2.3 V | 120 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 225 mV | 6.5 V | 0.03448 % | 1 | 2.3805 V | 2.2195 V | CMOS | 3.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT | TSOT-5 | 5 | UJ-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |