Filter Your Search
1 - 2 of 2 results
|
ADP1740ACPZ-0.75-R7
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 1.6 V | 750 mV | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 3.6 V | 0.0055 % | 0.0075 % | 1 | 765 mV | 735 mV | CMOS | 2 % | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | ANALOG DEVICES INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
ADP1740ACPZ-0.75R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ANALOG DEVICES INC | 16 | unknown | Fixed,Positive,Single Output,Ldo | CP-16-23 | Analog Devices |