Filter Your Search
1 - 1 of 1 results
![]() |
ADP1741ACPZ-R7
Analog Devices Inc
|
$2.6437 | No | Yes | Active | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 0.5 % | 1 | 3 V | 750 mV | CMOS | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | 16 | CP-16-23 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Analog Devices |