Filter Your Search
1 - 2 of 2 results
![]() |
ADP2109ACBZ-1.5-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 1.5 V | 5.5 V | 2.3 V | 1.5 A | YES | BUCK | 3.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B5 | e3 | 1 | 125 °C | -40 °C | 225 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 1.02 mm | 1.45 mm | 657 µm | ROCHESTER ELECTRONICS INC | BGA | VFBGA, | 5 | unknown | |||||||
![]() |
ADP2109ACBZ-1.5-R7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.6 V | 1.5 V | 5.5 V | 2.3 V | 1.5 A | YES | BUCK | 3.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 1.02 mm | 1.45 mm | 657 µm | ANALOG DEVICES INC | BGA | WLCSP-5 | 5 | unknown | CB-5-3 | EAR99 | 8542.39.00.01 |