Filter Your Search
1 - 1 of 1 results
|
ADP2114ACPZ-R7
Analog Devices Inc
|
$4.5477 | No | Yes | Active | 5 V | 5.5 V | 2.75 V | 4 A | YES | PHASE-SHIFT | 1.38 MHz | ALSO OPERATES IN ADJUSTABLE O/P VOL TO 0... more | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | 32 | CP-32-7 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |