Filter Your Search
1 - 1 of 1 results
|
ADP2118ACPZ-2.5-R7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.3 V | 2.5 V | 5.5 V | 2.3 V | 6.4 A | YES | BUCK | 1.4 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | CP-16-17 | unknown | EAR99 | 8542.39.00.01 | Analog Devices |