Filter Your Search
1 - 2 of 2 results
|
ADP2121ACBZ-1.82R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 1.82 V | 5.5 V | 2.3 V | 1.222 A | YES | BUCK | 6.64 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B6 | e3 | 1 | 85 °C | -40 °C | 225 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 400 µm | BOTTOM | 900 µm | 1.3 mm | 660 µm | ROCHESTER ELECTRONICS INC | BGA | VFBGA, | 6 | unknown | ||||||||
|
ADP2121ACBZ-1.82R7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.6 V | 1.82 V | 5.5 V | 2.3 V | 1.222 A | YES | BUCK | 6.64 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 400 µm | BOTTOM | 900 µm | 1.3 mm | 660 µm | ANALOG DEVICES INC | BGA | VFBGA, BGA6,2X3,16 | 6 | compliant | CB-6-4 | EAR99 | 8542.39.00.01 | Analog Devices |