Filter Your Search
1 - 2 of 2 results
|
ADP3020ARU-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 25 V | 4.5 V | YES | PUSH-PULL | 448 kHz | ALSO CONTAINS A LINEAR REGULATOR | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G38 | e0 | Not Qualified | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | TSSOP-38 | 38 | compliant | EAR99 | 8542.39.00.01 | ||
|
ADP3020ARU-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 25 V | 4.5 V | YES | PUSH-PULL | 448 kHz | ALSO CONTAINS A LINEAR REGULATOR | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G38 | e0 | Not Qualified | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | TSSOP-38 | 38 | compliant | EAR99 | 8542.39.00.01 |